LE177WL39002

Bulgin
167-LE177WL39002
LE177WL39002

製造商:

說明:
LED 面板安裝指示器 Indicator Light 2.1V LED Green

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 250   多個: 250
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$89.68 HK$22,420.00
HK$89.52 HK$44,760.00
HK$88.20 HK$88,200.00
5,000 報價

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: LED 面板安裝指示器
RoHS:  
品牌: Bulgin
組裝國家: Not Available
擴散國: Not Available
原產國: TN
產品類型: LED Panel Mount Indicators
原廠包裝數量: 250
子類別: LED Indication
公司名稱: Arcolectric
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8541410100
BRHTS:
85318000
ECCN:
EAR99

LED Panel-Mount Indicators

Bulgin LED Panel-Mount Indicators feature a broad range of bezel styles, LED types, and color options, including red, yellow, green, blue, amber, clear, and white. These indicators offer panel-mount designs that are IP67 environmentally sealed with polycarbonate UL 94V-0-rated lenses. Bulgin LED Panel-Mount Indicators provide more than 100,000 hours of life and operate within a -40°C to +80°C temperature range.