DX08LR006N

Bulgin
167-DX08LR006N
DX08LR006N

製造商:

說明:
LED 面板安裝指示器 8mm Diameter, Constant lit LED, Solder Lug, Red, 6V, Nickel Plated Brass

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$75.87 HK$75.87
HK$56.64 HK$566.40
HK$46.28 HK$4,628.00
HK$41.76 HK$20,880.00
HK$39.95 HK$39,950.00
HK$39.21 HK$78,420.00

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: LED 面板安裝指示器
RoHS:  
Indicators
Red
8 mm
Panel Mount
Solder Tab
Round
DX
Bulk
品牌: Bulgin
組裝國家: Not Available
擴散國: Not Available
原產國: CN
IP額定值: IP67
最高工作溫度: + 55 C
最低工作溫度: - 25 C
產品類型: LED Panel Mount Indicators
原廠包裝數量: 50
子類別: LED Indication
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

DX 6mm & 8mm Vandal-Resistant Indicators

Bulgin DX Vandal-Resistant Indicators are built to withstand harsh environments and feature IP67 and IK06 protection ratings. The DX series is available in a 6mm or 8mm diameter with 200mm flying leads or solder lugs. These indicators are constructed from nickel-plated brass, black-plated brass, or stainless steel for robustness and durability. Bulgin DX Vandal-Resistant Indicators are offered in five color options: red, green, yellow, blue, and white.