C6003ALBR3

Bulgin
167-C6003ALBR3
C6003ALBR3

製造商:

說明:
Rocker開關 SPST Rocker Switch, Lit 230V Red

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 757

庫存:
757 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$67.73 HK$67.73
HK$57.46 HK$14,365.00
HK$45.05 HK$45,050.00
3,000 報價

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: Rocker開關
RoHS:  
Rocker Switches
Splash Resistant Switch
Illuminated
SPST
ON - OFF
16 A
250 VAC
Quick Connect
Rocker
Black
Panel Mount
品牌: Bulgin
組裝國家: Not Available
擴散國: Not Available
原產國: TN
面板開孔: 30.1 mm x 11.1 mm
產品類型: Rocker Switches
原廠包裝數量: 1000
子類別: Switches
公司名稱: Arcolectric
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99

Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.