BVB01/Z0000/01

Bulgin
161-BVB01/Z0000/01
BVB01/Z0000/01

製造商:

說明:
AC電源輸入模塊 FUSED INLET SP SW POWER MODULE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 204

庫存:
204 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$94.20 HK$94.20
HK$80.06 HK$800.60
HK$79.98 HK$7,998.00
HK$78.25 HK$39,125.00

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: AC電源輸入模塊
RoHS:  
IEC Fused Inlets
Switched
Not Filtered
Yes
10 A
250 VAC
Panel Mount
Quick Connect
C-14
Polysnaps
品牌: Bulgin
組裝國家: Not Available
擴散國: Not Available
原產國: TN
深度: 30.9 mm
特徵: Single Pole Switch
高度: 59 mm
長度: 49.3 mm
產品類型: AC Power Entry Modules
原廠包裝數量: 100
子類別: Power Entry
每件重量: 35 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8537109100
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8537109899
ECCN:
EAR99

Power Entry Modules

Bulgin Power Entry Modules include a wide variety of products that offer adaptable and flexible solutions to panel designs. These modules allow combinations with mains IEC inlets and outlets, fuse holders, indicators, switches, filtered inlets, and more. Power entry modules from Bulgin can be mounted in either horizontal or vertical format, ready for quick snap-fit assembly.

IEC Connectors

Bulgin IEC Connectors feature a broad range of inlets, outlets, and connectors that comply with IEC and EN 60320 specifications. The connectors offer an ideal solution for most mains-powered equipment and cable applications. The connector family offers several mounting and termination styles, including flange fixing, snap-to-panel, PCB, solder tabs, screw termination, and more. The Bulgin IEC Connectors provide up to 20A current ratings, up to 250VAC voltage ratings, and a line of complementary accessories such as boots, retainers, and safety covers.