AOUS3/005

Bulgin
167-AOUS3/005
AOUS3/005

製造商:

說明:
USB線纜/IEEE 1394線纜 USB 3.2 Gen2 Active Optical Cable, A M to C M PVC jacket no screws, right ang 5m

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
預期26/6/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,033.25 HK$1,033.25
HK$878.31 HK$8,783.10
HK$823.32 HK$16,466.40
HK$784.11 HK$39,205.50
HK$768.41 HK$76,841.00

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cable Assemblies
USB 3.2 Gen 2 Active Optical Cable
USB Type A
USB Type C
Male / Male
5 m
Black
AO
5.5 V
品牌: Bulgin
組裝國家: Not Available
擴散國: Not Available
原產國: VN
數據率: 10 Gb/s
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 10
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Active Optical USB Assemblies

Bulgin Active Optical (AO) USB Assemblies offer high-speed, long-length USB cabling that is ideal for vital applications where EMI/RFI may pose issues. These assemblies feature a plug-and-play design, a hybrid optical cable with fiber and copper, and a flammability rating of VW-1. The AO USB assemblies have a power consumption rating of ≤0.5W, 5.5V maximum absolute voltage, and 25mm minimum bend radius. Bulgin AO USB Assemblies are available in various options, including USB-A, USB-C™, and USB Micro-B.