12734/3

Bulgin
157-12734/3
12734/3

製造商:

說明:
標準環形連接器 CARRIER INSERT 3 PIN COLOR GRAY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 224

庫存:
224 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.17 HK$18.17
HK$15.45 HK$154.50
HK$13.81 HK$345.25
HK$13.73 HK$1,373.00
HK$12.08 HK$3,624.00
HK$11.67 HK$5,835.00
HK$11.10 HK$11,100.00
HK$10.44 HK$26,100.00

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 標準環形連接器
RoHS:  
Accessories
3 Position
Pin (Male)
Contact Carrier Inserts
Buccaneer Mini
品牌: Bulgin
色彩: Gray
組裝國家: Not Available
擴散國: Not Available
原產國: TN
额定电流: 10 A
外殼材料: Polyamide (PA)
裝配角: Straight
產品類型: Standard Circular Connector
外殼類型: Plug
原廠包裝數量: 100
子類別: Circular Connectors
額定電壓: 380 V
每件重量: 2.679 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Mini Buccaneer Circular Connectors

Bulgin Mini Buccaneer Circular Connectors provide reliable power up to 250V, 10A in a -20°C to +70°C operating temperature range. The components are available in five body styles: Flex, Flex In-Line, two styles of Panel, and Panel Side Entry. With secure, screw thread locking and IP68 rating, the Mini Buccaneer connectors are ideal for demanding marine and industrial applications.

900 Series Buccaneer Circular Connectors

Bulgin 900 Series Buccaneer Circular Connectors offer a 10A to 32A current rating range, 600VAC/DC maximum voltage rating, and >10mΩ contact resistance. These connectors are sealed up to IP68 and IP69K and feature a secure screw-thread lock to ensure robust high voltage connections. The 900 series is waterproof and dustproof to IP68 when mated and has positive locating keyways so they cannot be mismated. The compact design offers easy assembly. Bulgin 900 Series Buccaneer Circular Connectors are suited for applications requiring dustproof and waterproof connectors for single- or three-phase power distribution.