TC-302-RB

Bud Industries
563-TC302-RB
TC-302-RB

製造商:

說明:
儲物箱及儲物盒 Transi-Case Small Metal Case Blue (13 X 9 X 7.5 In)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
9 可於 7 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,320.75 HK$2,320.75
HK$2,072.92 HK$10,364.60

商品屬性 屬性值 選擇屬性
Bud Industries
產品類型: 儲物箱及儲物盒
RoHS:  
Cases
Carrying Case
Blue (Royal Blue)
Aluminum
13 in
9 in
7.5 in
Plastic Feet On Base And Back
品牌: Bud Industries
尺寸: 1.083 ft L x 9 in W x 7.5 in H
產品類型: Storage Boxes & Cases
原廠包裝數量: 1
子類別: Supplies
每件重量: 1.814 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

USHTS:
9403200090
TARIC:
9403208000
ECCN:
EAR99