PN-1343

Bud Industries
563-PN-1343
PN-1343

製造商:

說明:
壁掛式面板機箱 IP65 NEMA 4X Box (11.8 X 9.1 X 4.4 In)

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$682.51 HK$682.51
HK$626.45 HK$3,132.25
HK$561.84 HK$5,618.40
HK$556.74 HK$27,837.00
HK$530.68 HK$53,068.00

商品屬性 屬性值 選擇屬性
Bud Industries
產品類型: 壁掛式面板機箱
RoHS:  
Polycarbonate (PC)
Gray
11.81 in
9.06 in
4.39 in
IP65
1, 2, 4, 4X, 12, 13
PN
品牌: Bud Industries
組裝國家: Not Available
擴散國: Not Available
原產國: TW
特徵: High-Impact Abs Molded Enclosures
外殼顏色: Gray
產品: Electrical Enclosures
產品類型: Electrical Enclosures
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

規格書

Modification Services

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99

PN-Series NEMA 4X Boxes

Bud Industries PN-Series NEMA 4X Boxes are designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4X, 12, 13 specifications. These enclosures also pass UL508-4X requirements. Most models have internal guide slots for mounting PCB assemblies vertically. Some versions offer internal bosses to allow horizontal mounting of PCBs. The wall mounting holes and cover-attaching screws are outside the sealing area, preventing ingress of moisture and dust. The M-4 stainless steel, non-magnetic cover screws fasten into threaded brass inserts. The covers are sealed with a silicon gasket.