PB-1559

Bud Industries
563-PB-1559
PB-1559

製造商:

說明:
機櫃、箱子及盒子 Potting Box Style A Plastic Box (3 X 2 X 1.5 In)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 10   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.06 HK$140.60
HK$13.97 HK$279.40
HK$12.66 HK$1,266.00
HK$11.84 HK$2,368.00

商品屬性 屬性值 選擇屬性
Bud Industries
產品類型: 機櫃、箱子及盒子
RoHS:  
Boxes
Potting
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
3 in
2 in
1.5 in
UL 94 V-0
PB
品牌: Bud Industries
組裝國家: Not Available
擴散國: Not Available
原產國: US
外殼顏色: Black
產品類型: Enclosures, Boxes, & Cases
原廠包裝數量: 10
子類別: Enclosures, Racks and Boxes
每件重量: 29.767 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
5-0703-29

Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899

These boxes and covers come from Bud packaged in quantities
of 10.

CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99

Potting Boxes

Bud Enclosures offers Potting Boxes in 3 styles and a variety of sizes. These low cost enclosures are made of tough, lightweight ABS thermoplastic with a flammability rating of UL94V-0. The Bud Potting Boxes have a suggested service temperature -20C to +70C.