CS-11230-B

Bud Industries
563-CS-11230-B
CS-11230-B

製造商:

說明:
機櫃、箱子及盒子 Slimcab Mounting Brackets 5.25 x 1 x 1.72" Black

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$218.57 HK$218.57
HK$192.84 HK$964.20
HK$186.76 HK$1,867.60
HK$184.05 HK$4,601.25
HK$182.16 HK$9,108.00
HK$178.79 HK$17,879.00
HK$177.31 HK$35,462.00
HK$177.06 HK$88,530.00

商品屬性 屬性值 選擇屬性
Bud Industries
產品類型: 機櫃、箱子及盒子
RoHS:  
Enclosures
Electronics Cabinet
Aluminum
Black
Black
19 in
8.5 in
1.718 in
品牌: Bud Industries
組裝國家: Not Available
擴散國: Not Available
原產國: US
特徵: Surface Shield Aluminum
外殼顏色: Black
產品類型: Enclosures, Boxes, & Cases
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 226.796 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

CNHTS:
7612909000
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99