HSMY-C190

Broadcom / Avago
630-HSMY-C190
HSMY-C190

製造商:

說明:
單色LED Yellow Diffused 586nm 8mcd

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 74,858

庫存:
74,858 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.47 HK$2.47
HK$1.60 HK$16.00
HK$1.18 HK$118.00
HK$0.962 HK$481.00
HK$0.88 HK$880.00
HK$0.822 HK$1,644.00
完整捲(訂購多個4000)
HK$0.707 HK$2,828.00
HK$0.658 HK$5,264.00
HK$0.608 HK$14,592.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 單色LED
RoHS:  
Yellow LEDs
SMD/SMT
0603 (1608 metric)
586 nm
Yellow
20 mA
2.1 V
52 mW
Colorless
1 mm x 0.8 mm
Rectangular
Diffused
HSMY
Reel
Cut Tape
MouseReel
品牌: Broadcom / Avago
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 0.8 mm
長度: 1.6 mm
發光強度: 8 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 4000
子類別: LEDs
類型: Single Color LEDs
視角: 170 deg
寬度: 0.8 mm
每件重量: 31 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

HSMx表面封裝ChipLEDS

Avago Technologies HSMx Surface Mount ChipLEDS are for applications that require small size, high-efficiency and low-power consumption. This extensive range of high-quality ChipLEDs meet demands for almost all surface mount lighting requirements.  ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP and InGaN processes for a broad color range. HSMx ChipLEDs use the industry standard footprint, with top-mount, reverse-mount and right-angle-mount packaging options. These ChipLEDs have a low profile and support high volume, cost-effective solutions. 
Learn More