HSMM-A100-S00J1

Broadcom / Avago
630-HSMM-A100-S00J1
HSMM-A100-S00J1

製造商:

說明:
單色LED Green Epoxy Lens 525nm 350mcd

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 57,663

庫存:
57,663 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.33 HK$12.33
HK$8.55 HK$85.50
HK$4.13 HK$413.00
完整捲(訂購多個2000)
HK$4.12 HK$8,240.00
HK$3.86 HK$92,640.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 單色LED
RoHS:  
Green LEDs
SMD/SMT
PLCC-2
525 nm
Green
20 mA
3.4 V
114 mW
Colorless
2.2 mm
Round Flat
Non-Diffused
HSMM
Reel
Cut Tape
MouseReel
品牌: Broadcom / Avago
高度: 1.9 mm
長度: 3.2 mm
發光強度: 350 mcd
最高工作溫度: + 100 C
最低工作溫度: - 55 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 2000
子類別: LEDs
類型: Single Color LEDs
視角: 120 deg
寬度: 2.8 mm
每件重量: 481.414 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMx-A10x Surface Mount LED indicators

Avago HSMx-A10x Surface Mount LED indicators are packaged in the industry standard PLCC-2 package. These are LEDs provide high-reliability performance and are designed to work with a wide range of environmental conditions. 

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.