HSMF-C162

Broadcom / Avago
630-HSMF-C162
HSMF-C162

製造商:

說明:
多色LED Red/Amber Bi-Color

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17,248

庫存:
17,248 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.30 HK$8.30
HK$5.79 HK$57.90
HK$4.28 HK$428.00
HK$3.61 HK$1,805.00
HK$3.39 HK$3,390.00
HK$3.20 HK$6,400.00
完整捲(訂購多個4000)
HK$2.96 HK$11,840.00
HK$2.75 HK$22,000.00
HK$2.62 HK$62,880.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 多色LED
RoHS:  
Bi-Color LEDs
SMD/SMT
0603 (1608 metric)
Red, Amber
626 nm, 592 nm
120 deg
20 mA
1.9 V, 1.9 V
48 mW
Colorless
1.6 mm x 0.8 mm
Rectangular
Diffused
品牌: Broadcom / Avago
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 0.5 mm
長度: 1.6 mm
發光強度: 90 mcd, 90 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Multi-Color LEDs
系列: HSMF
原廠包裝數量: 4000
子類別: LEDs
類型: Multi-Color LEDs
寬度: 0.8 mm
每件重量: 13 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMF-Cx Surface-Mount ChipLEDs

Broadcom HSMF-Cx Surface-Mount ChipLEDs offer a small form factor and low-package height, making them an ideal solution for applications that have headroom constraints. These include wearables and handheld portable devices. The modules are available with heights ranging from 0.4mm to 1.1mm and in a wide range of bicolor illumination colors as well RGB illumination. An individually addressable pin-out for each color provides design flexibility. Broadcom HSMF-Cx Surface-Mount ChipLEDs provide superior light output performance by utilizing efficient and high-brightness AlInGaP and InGaN LED materials. The HSMF-Cx series is compatible with reflow soldering.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.