HSME-C350

Broadcom / Avago
630-HSME-C350
HSME-C350

製造商:

說明:
多色LED Chip,Top Mt,AlInGaP Grn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19,738

庫存:
19,738 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
數量超過19738會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.58 HK$6.58
HK$4.58 HK$45.80
HK$3.35 HK$335.00
HK$2.80 HK$1,400.00
HK$2.62 HK$2,620.00
完整捲(訂購多個3000)
HK$2.39 HK$7,170.00
HK$2.28 HK$13,680.00
HK$2.10 HK$18,900.00
HK$2.06 HK$49,440.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 多色LED
RoHS:  
Bi-Color LEDs
SMD/SMT
SMD-2
Yellow-Green
570 nm
70 deg
20 mA
2.4 V
60 mW
Colorless
3.2 mm x 1.6 mm
Rectangular
Clear
品牌: Broadcom / Avago
高度: 1.1 mm
長度: 3.2 mm
發光強度: 71.5 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Multi-Color LEDs
原廠包裝數量: 3000
子類別: LEDs
類型: Multi-Color LEDs
寬度: 1.6 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSME-Cx Surface-Mount ChipLEDs

Broadcom HSME-Cx Surface-Mount ChipLEDs feature green, yellow, or yellow-green illumination colors and an integrated optical lens that narrows the viewing angle of the light beam, increasing the on-axis intensity. These ChipLEDs allow effective light coupling into secondary optics such as light guides and light pipes. The devices offer superior performance by utilizing efficient and high-brightness AlInGaP LED materials. These modules are available in a compact industrial-standard footprint. Broadcom HSME-Cx Surface-Mount ChipLEDs are ideal for applications that require a narrow beam angle or high on-axis intensity, such as industrial equipment, consumer electronics, and home appliances.