HSME-C265

Broadcom / Avago
630-HSME-C265
HSME-C265

製造商:

說明:
單色LED AlInGaP Green Grn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 26,910

庫存:
26,910 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.03 HK$4.03
HK$2.69 HK$26.90
HK$1.99 HK$199.00
HK$1.64 HK$820.00
HK$1.52 HK$1,520.00
完整捲(訂購多個3000)
HK$1.36 HK$4,080.00
HK$1.29 HK$7,740.00
HK$1.18 HK$10,620.00
HK$1.15 HK$27,600.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 單色LED
RoHS:  
Green LEDs
SMD/SMT
1305 (3412 metric)
572 nm
Green
20 mA
2.6 V
52 mW
Colorless
1.2 mm x 1.25 mm
Rectangular
Non-Diffused
HSME
Reel
Cut Tape
MouseReel
品牌: Broadcom / Avago
高度: 1.1 mm
長度: 3.4 mm
發光強度: 18 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 3000
子類別: LEDs
類型: Single Color LEDs
視角: 150 deg
寬度: 1.25 mm
每件重量: 54.653 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSME-Cx Surface-Mount ChipLEDs

Broadcom HSME-Cx Surface-Mount ChipLEDs feature green, yellow, or yellow-green illumination colors and an integrated optical lens that narrows the viewing angle of the light beam, increasing the on-axis intensity. These ChipLEDs allow effective light coupling into secondary optics such as light guides and light pipes. The devices offer superior performance by utilizing efficient and high-brightness AlInGaP LED materials. These modules are available in a compact industrial-standard footprint. Broadcom HSME-Cx Surface-Mount ChipLEDs are ideal for applications that require a narrow beam angle or high on-axis intensity, such as industrial equipment, consumer electronics, and home appliances.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.