HLMP-CM2G-130DD

Broadcom / Avago
630-HLMP-CM2G-130DD
HLMP-CM2G-130DD

製造商:

說明:
單色LED InGaN Green 23 Degrees

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,340

庫存:
8,340 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.43 HK$11.43
HK$8.06 HK$80.60
HK$6.04 HK$604.00
HK$5.15 HK$2,575.00
HK$4.86 HK$4,860.00
完整彈藥背包(訂購多個2000)
HK$4.21 HK$8,420.00
HK$4.06 HK$16,240.00
HK$3.99 HK$39,900.00
HK$3.98 HK$95,520.00

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 單色LED
RoHS:  
Green LEDs
Through Hole
T-1 3/4 (5 mm)
525 nm
Green
20 mA
3.1 V
110 mW
Colorless
5 mm
Dome
Water Clear
HLMP
Ammo Pack
品牌: Broadcom / Avago
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 8.7 mm
長度: 5 mm
發光強度: 16000 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Single Color LEDs
原廠包裝數量: 2000
子類別: LEDs
類型: Single Color LEDs
視角: 23 deg
寬度: 5 mm
每件重量: 438 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.