HLMP-2820

Broadcom / Avago
630-HLMP-2820
HLMP-2820

製造商:

說明:
LED 棒和陣列 Green Light Bar

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 618

庫存:
618 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.18 HK$41.18
HK$28.44 HK$284.40
HK$24.50 HK$2,450.00
HK$21.62 HK$10,377.60
HK$20.06 HK$22,467.20
HK$19.56 HK$50,073.60

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: LED 棒和陣列
RoHS:  
LED Light Bars
Green
571 nm
571 nm
60 mcd
20 mA
2.1 V
HLMP
Tube
品牌: Broadcom / Avago
組裝國家: Not Available
擴散國: Not Available
原產國: TH
長度: 20.32 mm
產品類型: LED Bars and Arrays
原廠包裝數量: 160
子類別: LED Indication
寬度: 10.16 mm
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531809090
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.