HEDS-9720#P54

Broadcom / Avago
630-HEDS-9720-P54
HEDS-9720#P54

製造商:

說明:
編碼器 2 Channel 150CPR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 350   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$82.53 HK$28,885.50
HK$82.12 HK$82,120.00

類似產品

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 編碼器
RoHS:  
HEDS-9700/9720
PCB Mount
Optical Encoders
Incremental
Linear
2 Channel
Through Hole
5 VDC
Bulk
品牌: Broadcom / Avago
產品類型: Encoders
原廠包裝數量: 50
子類別: Encoders
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99

Optical Encoders

Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.