HEDS-5540#I13

Broadcom / Avago
630-HEDS-5540-I13
HEDS-5540#I13

製造商:

說明:
編碼器 3 Channel 512 CPR 8mm Metal CW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 100   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$360.28 HK$36,028.00

類似產品

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 編碼器
RoHS:  
HEDS-5500/5600
PCB Mount
Kits
Incremental
512 PPR
3 Channel
Through Hole
Quadrature with Index
8 mm
5 VDC
Tray
品牌: Broadcom / Avago
組裝國家: Not Available
擴散國: Not Available
原產國: MY
最高工作溫度: + 100 C
最低工作溫度: - 40 C
產品類型: Encoders
原廠包裝數量: 50
子類別: Encoders
每件重量: 19.150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99

Optical Encoders

Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.