HEDS-5140#A14

Broadcom / Avago
630-HEDS-5140-A14
HEDS-5140#A14

製造商:

說明:
編碼器 3 Channel 500CPR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 22

庫存:
22 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$221.69 HK$221.69
HK$190.38 HK$951.90
HK$178.46 HK$1,784.60
HK$163.58 HK$4,089.50
HK$159.80 HK$7,990.00
HK$135.79 HK$13,579.00
HK$133.08 HK$26,616.00
HK$130.62 HK$65,310.00
1,000 報價

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 編碼器
RoHS:  
HEDS
PCB Mount
Optical Encoders
Incremental
500 CPR
Rotary
No Detent
3 Channel
SMD/SMT
Quadrature
5 mm
Hollow
Without Switch
5 VDC
Tray
品牌: Broadcom / Avago
組裝國家: Not Available
擴散國: Not Available
原產國: MY
最高工作溫度: + 100 C
最低工作溫度: - 40 C
產品類型: Encoders
大小/尺寸: 28 mm
原廠包裝數量: 100
子類別: Encoders
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543908885
ECCN:
EAR99

Optical Encoders

Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.