HDSP-U101

Broadcom / Avago
630-HDSP-U101
HDSP-U101

製造商:

說明:
LED 顯示器及配件 Red 637nm .31in 7 Segment

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$39.70 HK$39.70
HK$26.80 HK$268.00
HK$20.88 HK$2,088.00
HK$20.80 HK$12,480.00
HK$19.23 HK$19,230.00

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: LED 顯示器及配件
RoHS:  
LED Displays
7 Segment
1 Digit
4 mm x 8 mm
7.1 mm x 11 mm x 5 mm
Red
637 nm
Common Anode
600 ucd
20 mA
1.6 V
+ 90 C
- 20 C
Through Hole
HDSP
Tube
品牌: Broadcom / Avago
功率消耗: 37 mW
產品類型: LED Displays
原廠包裝數量: 200
子類別: Displays
觸摸面板: Without Touch Panel
視域 - 寬 x 高: 4 mm x 8 mm
每件重量: 1.295 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.