HDSP-F101

Broadcom / Avago
630-HDSP-F101
HDSP-F101

製造商:

說明:
LED 顯示器及配件 Red 637nm 0.4in 7 Segment

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 961

庫存:
961 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$38.96 HK$38.96
HK$26.22 HK$262.20
HK$20.47 HK$2,047.00
HK$20.39 HK$12,234.00
HK$18.82 HK$18,820.00
HK$18.74 HK$48,724.00
10,000 報價

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: LED 顯示器及配件
RoHS:  
LED Displays
7 Segment
1 Digit
5.59 mm x 10.16 mm
9.79 mm x 12.9 mm x 6.36 mm
Red
639 nm
Common Anode
3900 ucd
20 mA
2.1 V
+ 100 C
- 20 C
Through Hole
HDSP
Tube
品牌: Broadcom / Avago
功率消耗: 37 mW
產品類型: LED Displays
原廠包裝數量: 200
子類別: Displays
觸摸面板: Without Touch Panel
視域 - 寬 x 高: 5.59 mm x 10.16 mm
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.