HCMS-2923

Broadcom / Avago
630-HCMS-2923
HCMS-2923

製造商:

說明:
LED 顯示器及配件 Green 574nm 2x8 Alphanumeric

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
28 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$715.72 HK$715.72
HK$604.91 HK$6,049.10
HK$541.29 HK$54,129.00

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: LED 顯示器及配件
RoHS:  
LED Displays
5 x 7 Dot Matrix
16 Digit
2.11 mm x 3.71 mm
35.56 mm x 19.81 mm x 5.08 mm
Green
574 nm
Anode Columns, Cathode Rows
114 ucd
10 mA
5 V
+ 85 C
- 40 C
Through Hole
HCMS
Tube
品牌: Broadcom / Avago
功率消耗: 4.8 W
產品類型: LED Displays
原廠包裝數量: 10
子類別: Displays
觸摸面板: Without Touch Panel
視域 - 寬 x 高: 33.25 mm x 13.36 mm
每件重量: 15.681 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.