BCM5461SA1IPFG

Broadcom / Avago
401-BCM5461SA1IPFG
BCM5461SA1IPFG

製造商:

說明:
乙太網路 IC I-Temp Single Port 10/100/1000

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 937

庫存:
937 可立即送貨
工廠前置作業時間:
50 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$212.65 HK$212.65
HK$179.36 HK$1,793.60
HK$167.93 HK$4,198.25
HK$135.96 HK$13,596.00
HK$131.11 HK$32,777.50
952 報價

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 乙太網路 IC
RoHS:  
SMD/SMT
Ethernet Transceivers
10/1GBASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
GMII, MII, RGMII, RTBI, SerDes, SGMIII
BCM5
Tray
品牌: Broadcom / Avago
組裝國家: Not Available
擴散國: Not Available
原產國: TW
雙向: Full Duplex, Half Duplex
濕度敏感: Yes
Pd - 功率消耗 : 700 mW
產品類型: Ethernet ICs
原廠包裝數量: 952
子類別: Communication & Networking ICs
每件重量: 2.692 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1

Physical Layers (PHYs)

Broadcom Physical Layers (PHYs) has an extensive product portfolio including 10/100/1000 Ethernet PHYs, 10-Gigabit Ethernet Copper and Optical PHYs, Backplane SerDes, 10GBASE-KR PHYs, Optical Transport, and Power over Ethernet. Broadcom's proven PHY technology offers lower power with a smaller footprint, as well as proven interoperability and advanced features. This makes it easier and less expensive to build an array of networking equipment, including telecommunications chassis, switches, routers, hubs and more.