ASMT-JW32-NWY01

Broadcom / Avago
630-ASMT-JW32-NWY01
ASMT-JW32-NWY01

製造商:

說明:
白色LED 3W Cool White SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,859

庫存:
1,859 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$43.98 HK$43.98
HK$32.88 HK$328.80
HK$24.50 HK$2,450.00
完整捲(訂購多個250)
HK$24.50 HK$6,125.00
HK$22.93 HK$11,465.00
HK$21.13 HK$21,130.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
SMD-6
Cool White
10000 K
140 lm
140 deg
350 mA
3.6 V
3 W
4 mm
4 mm
1.85 mm
- 40 C
+ 120 C
Tinted
3.7 mm
Dome
Water Clear
ASMT
Reel
Cut Tape
MouseReel
品牌: Broadcom / Avago
產品類型: White LEDs
原廠包裝數量: 250
子類別: LEDs
類型: High Power LEDs
每件重量: 231.417 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

ASMT-Jx3x 3W Mini Power LED Light Source

Broadcom ASMT-Jx3x 3W Mini Power LED Light Source is one of the industry's smallest high-brightness 3W LEDs for use in a wide range of solid-state lighting applications. The 5mm by 4mm by 1.85mm thick Broadcom HB LED provides a maximum viewing angle of 165° to meet the needs of designers who require good color and light output uniformity in their lighting applications.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.