AFBR-S6PY1466

Broadcom / Avago
630-AFBR-S6PY1466
AFBR-S6PY1466

製造商:

說明:
紅外探測器 Analog dual TO 8.42/205+4.26/180

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$771.28 HK$77,128.00

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 紅外探測器
RoHS:  
AFBR
品牌: Broadcom / Avago
產品類型: IR Detectors
原廠包裝數量: 100
子類別: Optical Detectors & Sensors
公司名稱: Pyreos
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

Thin Film Pyroelectric Flame Sensors

Broadcom / Avago Thin Film Pyroelectric Flame Sensors are infrared flame detectors with high responsivity and a wide field of view of typically 100° (*subject to filter band pass specification). The flame sensors feature class-leading rapid recovery from thermal and electrical shocks (typically < 1-second downtime). In addition, the sensors offer excellent signal-to-noise at the signature 8Hz to 10Hz flicker range of a flame and achieve accurate discrimination of flame sources in triple IR flame detection systems.

Thin Film Pyroelectric Dual Channel Sensors

Broadcom / Avago Thin Film Pyroelectric Dual Channel Sensors are infrared (IR) sensors designed for gas detection and other substance concentration measurements. The pyroelectric dual channel sensors feature exceptionally high responsivity, low microphonics, and class-leading thermal and electrical stability. The high-performance dual current mode sensor delivers a signal-to-noise of ~10,000 and presents a fast, stable response over a wide operating frequency range.