AFBR-FS50B00

Broadcom / Avago
630-AFBR-FS50B00
AFBR-FS50B00

製造商:

說明:
光纖發射器、接收器、收發器 OWC TRx, 5Gbps, 100mm, Class 1

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 319

庫存:
319 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$607.54 HK$607.54
HK$510.22 HK$5,102.20
HK$453.50 HK$45,350.00
540 報價

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 光纖發射器、接收器、收發器
RoHS:  
Transceivers
850 nm
125 Mb/s to 5 Gb/s
95 ps
3.3 V
0 C
+ 85 C
Data Transmission
30 mm to 100 mm
AFBR
品牌: Broadcom / Avago
組裝國家: Not Available
擴散國: Not Available
原產國: DE
下降時間: 95 ps
濕度敏感: Yes
安裝風格: SMD/SMT
封裝/外殼: 5.25 mm x 5.25 mm x 4.83 mm
產品類型: Fiber Optic Transmitters, Receivers, Transceivers
原廠包裝數量: 180
子類別: Fiber Optic
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517622990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1

AFBR-FS50B00 Optical Wireless Transceiver

Broadcom AFBR-FS50B00 Optical Wireless Transceiver is a transceiver that communicates data over free space, allowing for wireless communication in various applications. Full-duplex bidirectional communication and a small form factor allow a compact system design. The device reduces the complexity of alignment at the system level by keeping full functionality over a 360° rotation around the optical axis. The Broadcom AFBR-FS50B00, a Laser Class 1 product, is RoHS compliant and is designed for SMT solderability standard processes.