ACPL-38JT-500E

Broadcom / Avago
630-ACPL-38JT-500E
ACPL-38JT-500E

製造商:

說明:
邏輯輸出光耦 Optocouplers

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 55

庫存:
55 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個850)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$58.94 HK$58.94
HK$56.06 HK$560.60
HK$51.70 HK$5,170.00
HK$47.18 HK$23,590.00
完整捲(訂購多個850)
HK$38.63 HK$32,835.50
HK$36.91 HK$62,747.00
9,350 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$70.28
最小值:
1

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 邏輯輸出光耦
RoHS:  
0.1 us
100 ns
SMD/SMT
SOIC-16
2 Channel
5000 Vrms
600 mW
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Broadcom / Avago
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: Logic Output Optocouplers
原廠包裝數量: 850
子類別: Optocouplers
每件重量: 600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

ACPL-38JT Automotive Gate Drive Optocouplers

Broadcom ACPL-38JT Automotive Gate Drive Optocouplers are AEC-Q100 Grade 1 devices. The ACPL-38JT Automotive Gate Drive Optocouplers feature a bi-directional feedback channel used for desaturation sensing, fault feedback, and design configurability to protect the IGBT. Broadcom Automotive Gate Drive Optocouplers use Integrated Desaturation (VCE) Detection and Fault Status Feedback, making automotive IGBT VCE fault protection compact, affordable, and easy-to-implement while satisfying automotive AEC-Q100 Grade 1 semiconductor requirements. Broadcom R2Coupler isolation products provide the critical reinforced insulation and reliability needed in automotive and high temperature industrial applications.