BT815Q-T

Bridgetek
895-BT815Q-T
BT815Q-T

製造商:

說明:
視訊 IC EVE ASTC Cap Touch 800x600 1MB RAM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,115

庫存:
3,115 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$72.17 HK$72.17
HK$56.31 HK$563.10
HK$52.36 HK$1,309.00
HK$48.00 HK$4,800.00
HK$46.94 HK$12,204.40
HK$46.85 HK$48,724.00
5,200 報價

商品屬性 屬性值 選擇屬性
Bridgetek
產品類型: 視訊 IC
RoHS:  
Capacitive Touch
1 Channel
3.3 V
22 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-64
Tray
品牌: Bridgetek
組裝國家: Not Available
擴散國: Not Available
原產國: TW
顯示解像度 - 像素: 800 x 600
接口類型: SPI
濕度敏感: Yes
產品: Video ICs
產品類型: Video ICs
系列: BT815Q
原廠包裝數量: 260
子類別: Video ICs
電源電壓 - 最大值: 2.97 V
電源電壓 - 最小值: 3.63 V
每件重量: 2.216 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99

BT815/BT816 Advanced EVEs

Bridgetek BT815/BT816 Advanced Embedded Video Engines (EVE) builds on the success of the first two generations of FT8xx touch display controller ICs with Embedded Video Engine (EVE) technology. The series has now been extended to include a further two graphics controller devices which offer a plethora of improvements and extended capabilities. Support for the Adaptive Scalable Texture Compression (ASTC) algorithm means that image quality can be significantly enhanced without needing greater bandwidth to be allocated. The compression algorithm allows for smaller compressed files, thus providing the ability to enable major savings in memory space required when it comes to larger fonts and data-heavy images.