UP-869

Brainboxes
360-UP-869
UP-869

製造商:

說明:
介面模組 uPCI 2xRS232 POS 0.5A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,586.21 HK$1,586.21

商品屬性 屬性值 選擇屬性
Brainboxes
產品類型: 介面模組
RoHS:  
Universal PCI Serial Cards
RS-232
2 Port
115.2 kb/s
PCI, RS-232
5 V
5 V
UP
品牌: Brainboxes
組裝國家: Not Available
擴散國: Not Available
原產國: GB
尺寸: 134 mm x 18 mm x 120 mm
運作供電電流: 190 mA
工作電源電壓: 5 V
產品類型: Interface Modules
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: brainboxes
每件重量: 170.097 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471800000

UP-88 2-Port RS232 PCI Serial Cards (Powered)

Brainboxes UP-88 2-Port RS232 PCI Serial Cards (Powered) feature data transfer rates up to 115200 baud rates, 128byte deep transmit, and 128byte receive FIFOS. This coupled with 1Mbit/s line drivers deliver uncompromising performance for your electronic point of sale (ePOS) device. The power supplied on the RS232 port is ground or 12V can be selected on pin 1 of each port and also 12V or 5V can be selected on pin 9 of each port. These 2 port RS232 PCI serial cards include drivers for all Windows 32bit and 64bit operating systems. The powered universal PCI cards are ideal for connecting and powering peripherals such as bar code readers, printers, card readers, display units, and other Point Of Sale (PoS) devices.