SW-735

Brainboxes
360-SW-735
SW-735

製造商:

說明:
非託管型乙太網絡交換機 Hardened Industrial 5 Port PoE+ Gigabit Ethernet Switch

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,542.48 HK$1,542.48

商品屬性 屬性值 選擇屬性
Brainboxes
產品類型: 非託管型乙太網絡交換機
RoHS:  
5 x RJ45, 4 x PoE+
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
44 V
57 V
- 40 C
+ 70 C
5.5 W
115 mm x 99 mm x 28 mm
品牌: Brainboxes
組裝國家: Not Available
擴散國: Not Available
原產國: GB
描述/功能: Industrial PoE
濕度敏感: Yes
工作電源電壓: 44 VDC to 57 VDC
產品: Ethernet Switches
產品類型: Unmanaged Ethernet Switches
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b

Industrial PoE+ Gigabit Ethernet Switches

Brainboxes Industrial PoE+ Gigabit Ethernet Switches enable electrical power transmission over the same cable that carries data, eliminating the need for costly electrical installations. These switches provide four PoE+ capable ports, collectively offering a robust 90W@70°C high PoE power budget across all four ports simultaneously. The PoE+ Gigabit Ethernet switches operate within the -40°C to 70°C industrial temperature range and boast redundant dual power inputs +44VDC to +57VDC, enhancing system reliability. These switches fully conform to IEEE 802.3af/at Ethernet standards for reliable performance and offer the flexibility to deploy powered devices at almost any location. The PoE+ Gigabit Ethernet switches are simple to install and provide a compact design. The SW-195 and SW-595 offer an additional SFP uplink feature to transmit lightning-fast data over longer distances securely.