TISP8201MDR-S

Bourns
652-TISP8201MDR-S
TISP8201MDR-S

製造商:

說明:
可控硅 PROTECTOR - BUFFERED N-GATE PROG. PROT.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 10000   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$5.19 HK$51,900.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 可控硅
RoHS:  
TISP8201M
11 A
120 V
5 uA
120 V
5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
品牌: Bourns
轉折電壓VBO: 82 V
組裝國家: Not Available
擴散國: Not Available
原產國: JP
保持電流 Ih 最大: 20 mA
非重複通態電流: 11 A
關斷狀態電容CO: 35 pF
產品類型: SCRs
原廠包裝數量: 2500
子類別: Thyristors
公司名稱: TISP
每件重量: 80 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
BOURNS PCN Tracking Number 48 Copper Wire Color Change

BOURNS has announced that the TISP Overvoltage Protection
Products assembled using the 8-pin SOP (210 mil EIAJ) package
will now be made with copper wire instead of gold wire.
Copper wire is now a technically viable alternative to gold
wire after several years' development of the wirebond process
by mainstream bonder suppliers. Implementation of this change
will begin in July 2009. There is no impact on form, fit,
function, or reliability. Please see below for the list of
affected part numbers.

MOUSER PART NUMBER
652-TISP61089HDMR-S
652-TISP8200MDR-S
652-TISP8201MDR-S
652-TISP9110LDMR-S

For more information, please contact a Mouser Technical
Sales Representative.



5-0409-47

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541100000
ECCN:
EAR99

TISP Thyristor Overvoltage Protectors

Bourns TISP® Thyristor Surge Protectors are surge protective devices with characteristics very different than the normal SCR (Silicon Controlled Rectifier) and TRIAC (Triode for AC Control) type thyristors. Thyristor Surge Protector Device current parameters cover a range from a few nanoamps to hundreds of amps. A similar situation exists for thyristor SPD voltages, where there can be a wide range from several volts to hundreds. Bourns TISP Thyristor Surge Protectors are specially designed to provide protection for telecommunications equipment in instances where high voltages occur as a result of lightning strikes, power line crosses, or a/c power surges.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.