SRR6040A-100M

Bourns
652-SRR6040A-100M
SRR6040A-100M

製造商:

說明:
功率電感器 - SMD 10uH 20% SMD 6040 AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 421

庫存:
421 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.12 HK$9.12
HK$7.69 HK$76.90
HK$7.00 HK$175.00
HK$5.47 HK$547.00
完整捲(訂購多個1000)
HK$4.15 HK$4,150.00
HK$3.96 HK$7,920.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
2626
Shielded
10 uH
20 %
2 A
50 mOhms
1.61 A
- 40 C
+ 125 C
Standard
6.7 mm
6.7 mm
4 mm
Ferrite
AEC-Q200
SRR6040A
Reel
Cut Tape
MouseReel
應用: Automotive
品牌: Bourns
核心類型: Wirewound
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 1000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 10 kHz
每件重量: 600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRR車用功率電感器

Bourns車用SRR屏蔽型高電流功率電感器係專為汽車應用所設計,其電感值介於1μH至1000μH,尺寸介於6.7mm x 6.7mm至12mm x 12mm,高度介於4mm至10mm。這些電感器的典型汽車應用包括駕駛輔助裝置、資訊/娛樂系統和照明。Bourns車用SRR屏蔽型高電流功率電感器符合AEC-Q200標準,其在電子特性和尺寸上的功能性完全與現有的標準系列對應。

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Automotive Inductors

Bourns Automotive Inductors are small, high current auto inductors featuring low DCRs. These inductive components meet the board-level requirements of many automotive applications. All Bourns components that are approved for automotive applications are manufactured in facilities that are fully certified to TS 16949 and have been tested and qualified using the AEC-Q200 specification for passive components. The inductor lines offer next-generation signal conditioning for lighting, comfort, positioning, networking, electrification, infotainment, and many other applications.