SRR1280-150M

Bourns
652-SRR1280-150M
SRR1280-150M

製造商:

說明:
功率電感器 - SMD 15uH 20% SMD 1280

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,306

庫存:
5,306 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個400)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.21 HK$9.21
HK$7.55 HK$75.50
HK$6.21 HK$621.00
HK$5.56 HK$1,390.00
完整捲(訂購多個400)
HK$4.99 HK$1,996.00
HK$4.98 HK$3,984.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
5050
Shielded
15 uH
20 %
5.2 A
28.5 mOhms
5 A
- 40 C
+ 125 C
26
13 MHz
Standard
12.5 mm
12.5 mm
7.5 mm
Ferrite
SRR1280
Reel
Cut Tape
MouseReel
應用: Power
品牌: Bourns
核心類型: Wirewound
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 400
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 2.52 MHz
每件重量: 4.577 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.

Please contact a Mouser Technical Sales Representative for
further information.


5-1210-5

CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Bourns SRR系列屏蔽功率電感器

Bourns SRR系列屏蔽功率電感器是小型SMD電感器 ,適用於DC/DC轉換器的輸入/輸出,以及可攜式通訊設備、錄相機、LCD 電視以及車載收音機的電池。Bourns SRR系列屏蔽功率電感器的特點是:電感從1.0µH至2.5 µH,額定電流高達11 amps,共有E6和E12兩種規格。
瞭解更多

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.