SRP8540A-R68M

Bourns
652-SRP8540A-R68M
SRP8540A-R68M

製造商:

說明:
功率電感器 - SMD Ind,8.8x8.4x3.8mm,0.68uH+/-20%,23A,shd AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,393

庫存:
1,393 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個800)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.18 HK$5.18
HK$5.17 HK$51.70
完整捲(訂購多個800)
HK$5.17 HK$4,136.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 功率電感器 - SMD
RoHS:  
Shielded
680 nH
23 A
3.41 mOhms
36 A
- 55 C
+ 150 C
56 MHz
Standard
8.8 mm
8.4 mm
3.8 mm
AEC-Q200
SRP8540A
Reel
Cut Tape
MouseReel
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 800
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
每件重量: 4.258 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRP8540A Automotive Shielded Power Inductors

Bourns SRP8540A Automotive Grade Shielded Power Inductors are high current devices designed to meet various electronic applications' high current density and high-temperature requirements. Manufactured with a metal alloy powder core, the SRP8540A Inductors feature low DC resistance, high heating/saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic field radiation. Operating in a temperature range of -55°C to +150°C, the Bourns SRP8540A Automotive Grade Shielded Power Inductors offer AEC-Q200 compliance and are ideal for DC-DC converters and power supplies in consumer, industrial, and telecom electronics applications in which higher inductor reliability is required.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.