SRP1038WA-2R2M

Bourns
652-SRP1038WA-2R2M
SRP1038WA-2R2M

製造商:

說明:
功率電感器 - SMD Ind,11x10x3.8mm,2.2uH+/-20%,18A,shd AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,344

庫存:
3,344 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.55 HK$14.55
HK$12.08 HK$120.80
HK$10.52 HK$263.00
HK$8.80 HK$880.00
HK$8.19 HK$2,047.50
完整捲(訂購多個500)
HK$7.70 HK$3,850.00
HK$7.22 HK$7,220.00
HK$6.98 HK$17,450.00
HK$6.81 HK$34,050.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 功率電感器 - SMD
RoHS:  
Shielded
2.2 uH
20 %
18 A
5.5 mOhms
23 A
- 55 C
+ 165 C
20
30 MHz
Standard
10.1 mm
10 mm
3.8 mm
Metal Alloy Powder
AEC-Q200
SRP1038WA
Reel
Cut Tape
MouseReel
應用: Automotive
品牌: Bourns
核心類型: Molded
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 500
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 100 kHz
每件重量: 2.350 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

SRP高電流功率電感器

Bourns SRP高電流功率電感器擁有廣泛的產品系列,高度範圍為1mm到7mm。整個SRP產品線符合RoHS指令。Bourns SRP高電流功率電感器非常適合DC/DC轉換器的輸入/輸出。其他應用包括便擕式通訊設備、攝影機、高清畫質電視、液晶電視、汽車音響系統和電玩遊戲機的電源。            

SRP1038WA和SRP1265WA屏蔽型功率電感器

Bourns SRP1038WA和SRP1265WA屏蔽型功率電感器的設計旨在滿足電子應用的高電流密度、高溫要求。這些可靠耐用的電感器符合AEC-Q200標準,支援最高+165°C的作業溫度和嚴苛的震動作業環境。兩個系列均採用更寬的側邊端子框架構造,可承受15G典型和30G峰值震動。電感器亦採用金屬合金鐵粉磁芯製造,具有低直流電阻、高飽和電流、低蜂鳴噪聲和出色的溫度穩定性。屏蔽式結構提供低磁場輻射。Bourns SRP1038WA和SRP1265WA屏蔽型功率電感器很適合用於消費、工業和電信電子應用中的DC/DC轉換器與電源,這些應用可能需要更高的電感器可靠性。

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.