SRN8040HA-1R5M

Bourns
652-SRN8040HA-1R5M
SRN8040HA-1R5M

製造商:

說明:
功率電感器 - SMD Ind,7.9x8.15x4.2mm,1.5uH+/-20%,7A,shd

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,146

庫存:
1,146 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.26 HK$5.26
HK$4.32 HK$43.20
HK$3.77 HK$94.25
HK$3.55 HK$355.00
HK$3.29 HK$822.50
HK$3.10 HK$1,550.00
完整捲(訂購多個1000)
HK$3.09 HK$3,090.00
HK$2.92 HK$5,840.00
HK$2.82 HK$14,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 功率電感器 - SMD
RoHS:  
Automotive Grade Semi-Shielded Power Inductor
3231 (8279 metric)
Semi-Shielded
1.5 uH
20 %
11 mOhms
12 A
- 40 C
+ 150 C
15
55 MHz
Standard
8.15 mm
7.9 mm
4.2 mm
Ferrite
Reel
Cut Tape
MouseReel
應用: Automotive
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 1000
終端類型: SMD/SMT
試驗頻率: 100 kHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRN8040HA Semi-Shielded Power Inductors

Bourns SRN8040HA Semi-Shielded Power Inductors are designed with a magnetic-silica coating to the perimeter of the inductor winding, offering effective shielding. These automotive-grade devices release lower magnetic field radiation than non-shielded inductors and are a cost-efficient alternative to fully shielded ferrite-based inductors. The SRN8040HA series is AEC-Q200 compliant and operates in a wide temperature range of -40°C to +150°C. Bourns SRN8040HA Semi-Shielded Power Inductors feature a 0.5µH to 100µH inductance range and 1.3A to 15A saturation current in a 7.9mm x 8.15mm x 4.2mm package. The series is ideal for DC-DC converters and power supplies in automotive, industrial, consumer, and telecom electronics applications that may require higher inductor reliability.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.