SRN4030HA-220M

Bourns
652-SRN4030HA-220M
SRN4030HA-220M

製造商:

說明:
功率電感器 - SMD Ind,4x4x3mm,22uH+/-20%,1.2A,150C,shd AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,190
預期3/6/2026
1,200
預期29/6/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個600)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.96 HK$2.96
HK$2.42 HK$24.20
HK$2.00 HK$200.00
完整捲(訂購多個600)
HK$1.80 HK$1,080.00
HK$1.53 HK$1,836.00
HK$1.45 HK$3,480.00
HK$1.41 HK$6,768.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 功率電感器 - SMD
RoHS:  
Semi-Shielded
22 uH
20 %
- 55 C
+ 155 C
4 mm
4 mm
3 mm
AEC-Q200
SRN4030HA
Reel
Cut Tape
MouseReel
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 600
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
850450000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRNx030HA半屏蔽型功率電感器

Bourns SRNx030HA半屏蔽型功率電感器符合AEC-Q200標準,電感範圍為0.47µH至100µH,作業溫度範圍為-55°C至+150°C。這些電感器採用半屏蔽式結構,帶有鐵氧體核心、漆包銅線和磁性環氧樹脂塗層。Bourns SRNx030HA電感器非常適合DC-DC轉換器和電源應用。