SRF4532-510Y

Bourns
652-SRF4532-510Y
SRF4532-510Y

製造商:

說明:
共模扼流圈/過濾器 51 uH 200mA 1000-2000mohms 10MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15,809

庫存:
15,809 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.85 HK$4.85
HK$3.99 HK$39.90
HK$3.48 HK$87.00
HK$3.29 HK$329.00
HK$3.04 HK$760.00
完整捲(訂購多個500)
HK$2.51 HK$1,255.00
HK$2.37 HK$2,370.00
HK$2.35 HK$11,750.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 共模扼流圈/過濾器
RoHS:  
SRF4532
PCB Mount
SMD/SMT
1 Channel
51 uH
2 kOhms
- 30 %, + 50 %
200 mA
3.5 Ohms
- 40 C
+ 125 C
4532
4.5 mm
3.2 mm
2.8 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Signal Line
品牌: Bourns
芯體材料: Ferrite
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Common Mode Chokes
原廠包裝數量: 500
子類別: Inductors, Chokes & Coils
試驗頻率: 100 kHz
每件重量: 106 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRF4532 Common Mode Chip Inductors

Bourns SRF4532 Series Common Mode Chip Inductors are constructed in 1812 size (4.5mm x 3.2mm x 2.8mm) which have 50Ω minimum common mode impedance over the frequency range of 1MHz to 1GHz and reach the peak impedance of 20KΩ. The rated DC current ranges from 200mA to 300mA and the operating temperature is from -40°C to +125°C. Ideal applications for Bourns SRF4532 Common Mode Chip Inductors are EMI suppression for data and signal lines, CANbus, telecom devices, and consumer electronics.