SRF1306-251Y

Bourns
652-SRF1306-251Y
SRF1306-251Y

製造商:

說明:
EMI濾波器電路 Line Filters

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,468

庫存:
1,468 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個600)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.00 HK$12.00
HK$9.86 HK$98.60
HK$9.12 HK$228.00
HK$8.63 HK$431.50
HK$8.10 HK$810.00
HK$7.50 HK$1,875.00
完整捲(訂購多個600)
HK$6.95 HK$4,170.00
HK$6.70 HK$16,080.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: EMI濾波器電路
RoHS:  
50 VDC
600 mA
Solder
SRF1306
Reel
Cut Tape
MouseReel
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: EMI Filter Circuits
原廠包裝數量: 600
子類別: Filters
每件重量: 1.670 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.

Please contact a Mouser Technical Sales Representative for
further information.


5-1210-5

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509010
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99