SRF1010DA-R43M

Bourns
652-SRF1010DA-R43M
SRF1010DA-R43M

製造商:

說明:
耦合電感 0.43uH 20% 27A AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 177

庫存:
177 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過177會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2400)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.25 HK$18.25
HK$15.04 HK$150.40
HK$12.33 HK$1,233.00
HK$11.26 HK$2,815.00
HK$10.69 HK$5,345.00
完整捲(訂購多個2400)
HK$10.69 HK$25,656.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 耦合電感
RoHS:  
SRF1010DA
430 nH
20 %
27 A
12 mm
9.6 mm
11.3 mm
- 55 C
+ 155 C
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: Bourns
安裝風格: PCB Board
產品類型: Coupled Inductors
原廠包裝數量: 2400
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
每件重量: 2.310 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRF High Current Power Inductors

Bourns SRF High Current Power Inductors are designed for automotive and electronic applications and feature an overall inductance range of 0.47µH to 6500µH. These inductors are offered in a comprehensive range of package sizes and current ratings. Bourns SRF High Current Power Inductors include AEC-Q200-qualified variants. Typical automotive applications for these inductors include driver assistant devices, information and entertainment systems, and lighting. The modules are also suitable for power line noise countermeasures and electromagnetic interference (EMI) suppression in a variety of electronic devices.  

SRF1010DA Dual-Shielded Inductors

Bourns SRF1010DA Dual-Shielded Inductors are designed for Class-D amplifier applications. These inductors are dual-packaged with shielded construction and manufactured with a metal alloy powder core for a low coupling factor to minimize crosstalk. Additional features include high saturation current (5.5A to 38A), low DC resistance, and a wide operating temperature range of -55°C to +155°C. Bourns SRF1010DA Dual-Shielded Inductors are AEC-Q200 qualified, halogen free, and RoHS compliant.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.