SM91243L-E

Bourns
652-SM91243L-E
SM91243L-E

製造商:

說明:
電力變壓器 Power Transformer, 3+3 PINs, -40C to +125C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 381

庫存:
381 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個400)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$50.39 HK$50.39
HK$38.72 HK$387.20
HK$37.65 HK$941.25
HK$32.22 HK$3,222.00
HK$31.56 HK$7,890.00
完整捲(訂購多個400)
HK$30.17 HK$12,068.00
HK$29.18 HK$23,344.00
HK$28.11 HK$67,464.00
4,800 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 電力變壓器
RoHS:  
Power Transformers
PCB Mount
Single Primary Winding
Dual Secondary Winding
16.4 mm
10.6 mm
7.7 mm
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CN
感應係數: 5.88 uH
最高工作溫度: + 125 C
最低工作溫度: - 40 C
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Power Transformers
原廠包裝數量: 400
子類別: Transformers
終端類型: SMD/SMT
匝數比: 1:1
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

SM91243L Reinforced Gate Driver Transformer

Bourns SM91243L Reinforced Gate Driver Transformer is manufactured with a fully automated Design for Manufacturability (DFM) overmolding process, delivering a compact size with reinforced insulation. This cost-effective power transformer offers low leakage inductance (Lk), low interwinding capacitance (Ciw), a working voltage of up to 1000V, and a hipot isolation voltage of up to 5000VAC with a -40°C to +125°C extended operating temperature range. The SM91243L features a 10mm minimum creepage and clearance distance with reinforced insulation and is RoHS and REACH compliant. Bourns SM91243L Reinforced Gate Driver Transformer is designed for use with Allegro MicroSystems AHV85000 and AHV85040 GaN FET isolated gate driver chipsets. Typical applications include AC-DC and DC-DC converters, clean energy, industrial, and personal mobility.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.