SF-1206SP150-2

Bourns
652-SF-1206SP150-2
SF-1206SP150-2

製造商:

說明:
表面黏著保險絲 1.5A 63V TIME DELAY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,638

庫存:
2,638 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.59 HK$5.59
HK$4.85 HK$48.50
HK$4.09 HK$204.50
HK$3.39 HK$339.00
HK$3.30 HK$825.00
HK$3.29 HK$3,290.00
完整捲(訂購多個5000)
HK$2.42 HK$12,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 表面黏著保險絲
RoHS:  
SF-1206SP
Surface Mount Fuses
Time Delay / Slow Blow
1.5 A
63 VDC
50 A at 63 VDC
1206 (3216 metric)
- 20 C
+ 105 C
Reel
Cut Tape
MouseReel
68.5 mOhms
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 0.6 mm
長度: 3.1 mm
產品類型: SMD Fuses
原廠包裝數量: 5000
子類別: Fuses
公司名稱: SinglFuse
類型: Time Lag Surface Mount Fuses
寬度: 1.55 mm
每件重量: 5.280 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Precision Slow Blow Thin Film Fuses

Bourns Precision Slow Blow Thin Film Fuses provide a fusing time of 1s to 120s at 200% rated current. These time lag thin film chip fuses are designed for overcurrent protection and feature a miniature footprint. The surface-mount packaging is ideal for automated assembly. Bourns Precision Slow Blow Thin Film Fuses operate in a temperature range of -20°C to +105°C and are UL 248-14 listed and RoHS compliant. Typical applications include set-top boxes, cell phones, disk drives, PDAs, LCD monitors, and rechargeable battery packs.

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.