SDR1307-2R7ML

Bourns
652-SDR1307-2R7ML
SDR1307-2R7ML

製造商:

說明:
功率電感器 - SMD 2.7uH 20% SMD 1307

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 432

庫存:
432
可立即送貨
在途量:
800
預期4/5/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個400)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.48 HK$7.48
HK$6.12 HK$61.20
HK$5.04 HK$504.00
HK$4.57 HK$1,142.50
完整捲(訂購多個400)
HK$4.57 HK$1,828.00
HK$3.95 HK$3,160.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
Unshielded
2.7 uH
20 %
8.2 A
8 mOhms
16 A
- 40 C
+ 125 C
24
40 MHz
Standard
7 mm
13 mm
Ferrite
SDR1307
Reel
Cut Tape
MouseReel
應用: Power
品牌: Bourns
核心類型: Wirewound
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 400
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 7.96 MHz
每件重量: 3.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.

Please contact a Mouser Technical Sales Representative for
further information.


5-1210-5

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Bourns SDR系列SMD功率電感器

Bourns SDR系列SMD功率電感器是小型功率電感器 ,適用於DC/DC轉換器的輸入/輸出、便攜通訊設備電池、錄相機、LCD電視以及車載收音機的電源。Bourns SDR系列SMD功率電感器具有E6或E12系列,可提供2.5mm至9.8mm的扁平結構、低至0.68µH的電感和小直徑。SDR系列SMD功率電感器具有0302至1307的外盒尺寸。
瞭解更多

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.