RLB0913-561K

Bourns
652-RLB0913-561K
RLB0913-561K

製造商:

說明:
功率電感器 - 引線式 560uH 10% .45A Non-SHLD 8.5x12.5mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 939

庫存:
939 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.93 HK$4.93
HK$4.03 HK$40.30
HK$3.52 HK$88.00
HK$3.39 HK$339.00
HK$2.94 HK$588.00
HK$2.69 HK$2,690.00
HK$2.51 HK$6,526.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 功率電感器 - 引線式
RoHS:  
Wirewound
Radial
8.5 mm x 12.5 mm
Unshielded
560 uH
10 %
450 mA
1.4 Ohms
410 mA
- 55 C
+ 125 C
20
1.8 MHz
Standard
PCB Mount
12.5 mm
8.5 mm
Ferrite
RLB
Tray
品牌: Bourns
核心類型: Wirewound
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 0.65 mm
引線間距: 5 mm
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 200
子類別: Inductors, Chokes & Coils
試驗頻率: 796 kHz
每件重量: 1.360 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RLB0913 Radial Leaded Non-Shielded Inductors

Bourns RLB0913 Radial Leaded Non-Shielded Inductors feature fixed lead spacing and shrink tubing protected winding. RLB0913 inductors offer high saturation current up to 10A and an inductance range of 1µH to 100mH. These Bourns radial leaded inductors are ideal for use in DC/DC converters, power supplies, output chokes, and electromagnetic interference/radio frequency interference (EMI/RFI) filters.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.