PWR8030W1000FE

Bourns
652-PWR8030W1000FE
PWR8030W1000FE

製造商:

說明:
線繞電阻器 - SMD SMD WireWound Resistors, 100ohm , 5W, tolerance 1%,inductive version

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 481

庫存:
481 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$28.93 HK$28.93
HK$17.34 HK$173.40
HK$16.03 HK$400.75
HK$15.12 HK$756.00
HK$13.23 HK$1,323.00
HK$12.25 HK$3,062.50
完整捲(訂購多個500)
HK$10.36 HK$5,180.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 線繞電阻器 - SMD
RoHS:  
100 Ohms
5 W
1 %
8035
20 PPM / C
+ 175 C
- 65 C
PWR8030
Reel
Cut Tape
MouseReel
應用: High Power Density
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 7.8 mm
長度: 20.8 mm
安裝風格: PCB Mount
產品: Power Wirewound Resistors
產品類型: Wirewound Resistors
原廠包裝數量: 500
子類別: Resistors
技術: Wirewound
類型: Surface Mount Wirewound Resistor
寬度: 7.6 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PWRx Wirewound Resistors

Bourns PWRx Wirewound Resistors are surface-mount resistors with a high power density and excellent pulse power characteristics. These power wirewound resistors feature a very high power of up to 10W with high reliability and surge capability. The PWR6927/8030/8937/A247/B053 resistors are used in a wide range of applications where surge voltages or inrush currents are present. These power wirewound resistors provide pulse-withstanding capability due to the very low TCR of ±20 PPM/°C for resistances over 10Ω. The PWR6927/8030/8937/A247/B053 resistors operate at a wide temperature range of -65°C to 175°C and comply with UL 94V-0, RoHS, and SVHC. Typical applications include high-power discharging devices, motor controls, telecommunications, and switching power supplies.