PWR220T-20-12R0J

Bourns
652-PWR220T-20-12R0J
PWR220T-20-12R0J

製造商:

說明:
厚膜電阻器 - 透孔 POWER RESISTOR 5%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 173

庫存:
173 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$60.09 HK$60.09
HK$35.67 HK$356.70
HK$23.43 HK$1,171.50
HK$23.26 HK$2,326.00
HK$16.69 HK$4,172.50
HK$16.44 HK$8,220.00
HK$15.86 HK$15,860.00
HK$15.62 HK$39,050.00
HK$15.29 HK$76,450.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 厚膜電阻器 - 透孔
RoHS:  
PWR220T-20
12 Ohms
20 W
5 %
100 PPM / C
- 55 C
+ 155 C
2 kV
10.1 mm
Radial
Tube
14.6 mm
0.72 mm
5.08 mm
Power Resistors
High Power
4 mm
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CR
安裝風格: PCB Mount
產品類型: Thick Film Resistors
原廠包裝數量: 50
子類別: Resistors
技術: Thick Film
每件重量: 1.362 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

High-Power Resistors

Bourns High-Power Resistors offer a broad range of PWR-series high-power thick film resistors with standard packages. The high-power resistors are available in surface mounted TO-163 and TO-263 (DPAK and D2PAK) and radial leaded through-hole TO-220 and TO-247 packages. These compact packages are used as a standard and offer space saving to thermal and mounting devices. Features include a high power rating, low inductance, and resistors when the heatsink is mounted. Bourns High-Power Resistors are ideal for test and measurement, power supplies, motor drives, rectifiers, capacitor discharging, snubber circuits, current limiting, and heater.

PWR220T-20/35 Power Resistors

Bourns PWR220T-20 and PWR220T-35 Power Resistors are made using thick film on alumina ceramic technology. A compact, low profile power resistor, the line is rated to 20W or 35W continuous power in an industry standard TO-200 housing. The Bourns PWR220T series power resistors feature a wide resistance range (0.02Ω to 130KΩ), pulse power handling, and low inductance (0.1µH maximum). Applications make it suitable for many applications including uninterruptible power supplies, welding machines, automation, lighting, telecom power supplies, aerospace, automotive, and railway equipment.