PWR163S-25-R500J

Bourns
652-PWR163S-25-R500J
PWR163S-25-R500J

製造商:

說明:
厚膜電阻器 - SMD 25watts 5% 0.5ohms DPAK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 794

庫存:
794 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.98 HK$43.98
HK$26.06 HK$260.60
HK$24.17 HK$1,208.50
HK$22.11 HK$2,211.00
HK$19.81 HK$4,952.50
HK$19.73 HK$9,865.00
HK$16.77 HK$16,770.00
HK$16.52 HK$41,300.00
HK$14.80 HK$74,000.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 厚膜電阻器 - SMD
RoHS:  
Tube
PWR163S
500 mOhms
25 W
5 %
100 PPM / C
- 55 C
+ 155 C
250 V
TO-252-2 (DPAK)
TO-252-2 (DPAK)
8.22 mm (0.324 in)
8.13 mm (0.32 in)
2.79 mm (0.11 in)
High Frequency
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: CR
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Thick Film Resistors
原廠包裝數量: 50
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
每件重量: 1.362 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

PWR163 Series Power Resistors

Bourns PWR163 Power Resistor Series is a D2PAK style surface mount power resistor that offers low inductance, making it ideal for high-frequency applications such as amplifiers for audio or wireless base stations. The PWR163 Series Power Resistors from Bourns are smaller than the D2PAK package and are electrically isolated from the backplate. These resistors also have a high power rating of 25W at 25°C. The PWR163 series resistors also have excellent pulse characteristics, that allows them to be used in current limiting or capacitor discharge circuits.