PVG3A102C01R00

Bourns
81-PVG3A102C01R00
PVG3A102C01R00

製造商:

說明:
微調電阻器 - 表面貼裝 1.0Kohms Sealed 3mm Sngl turn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3,457
預期13/11/2025
22,000
11,000
預期30/3/2026
11,000
預期13/4/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.11 HK$10.11
HK$7.60 HK$76.00
HK$7.20 HK$720.00
HK$6.72 HK$1,680.00
HK$6.37 HK$3,185.00
完整捲(訂購多個1000)
HK$5.62 HK$5,620.00
HK$5.34 HK$10,680.00
HK$4.93 HK$24,650.00
HK$4.57 HK$45,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 微調電阻器 - 表面貼裝
RoHS:  
PVG3
SMD/SMT
Single Turn
1 Turn
Cermet
Top Crossed
1 kOhms
250 mW (1/4 W)
20 %
150 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Bourns
高度: 2 mm
長度: 3.6 mm
安裝風格: PCB Mount
產品類型: Trimmer Resistors
原廠包裝數量: 1000
子類別: Potentiometers, Trimmers & Rheostats
錐度: Linear
類型: Single-Turn Trimmer Potentiometers
寬度: 3.4 mm
每件重量: 54 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that offer high precision and reliable potentiometers for any circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide the designer freedom in selecting the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.

Murata SMD Sealed Trimmer Potentiometers

Excellent solderability characteristics with special plating techniques on each termination.