P4SMA9.1A-Q

Bourns
652-P4SMA9.1A-Q
P4SMA9.1A-Q

製造商:

說明:
ESD 保護二極體 / TVS 二極體 P4SMA - A 7.78V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 10000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$0.789 HK$7,890.00
HK$0.773 HK$19,325.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
7.78 V
SMD/SMT
9.1 V
SMA (DO-214AC)
400 W
- 55 C
+ 150 C
P4SMA-Q
AEC-Q101
Reel
品牌: Bourns
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品: TVS Diodes
原廠包裝數量: 5000
子類別: ESD Protection Diodes / TVS Diodes
每件重量: 64 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

P4SMA-Q Transient Voltage Suppressor Diodes

Bourns P4SMA-Q Transient Voltage Suppressor (TVS) Diodes meet the challenges of the semiconductor industry to develop increasingly smaller electronic components. These devices offer a 5.8V to 214V working voltage, 6.8V to 250V breakdown voltage, 400W power dissipation, and bidirectional or unidirectional polarity. Bourns P4SMA-Q TVS Diodes conform to JEDEC standards. The surface-mount diodes protect surge and ESD applications, including telecom, computers, industrial, and consumer electronics.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.